You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Axial Leaded Fuse, Very Fast Acting, 125V AC, 5A -
0251005.MXL
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0251005.MXL
- Order Code:
- FF03982
- Product Range
- PICO II 251 Series
- Technical Datasheet:
- 0251005.MXL Datasheet
Product Range Selector (PICO II 251 Series)
See all from this product rangeProduct Overview
- 52.4mm Lead length
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Lighting, Power Management, Audio, Commercial, Medical
Product Information
- :
- 5A
- :
- 125V
- :
- PICO II 251 Series
- :
- 125V
- :
- Very Fast Acting
- :
- Axial Leaded
- :
- 50A
- :
- 300A
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8073 (€0.99) | ( ) |
50+ | €0.5382 (€0.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.