You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Current Time Delay EV Fuse, 60A, 32V DC -
0298060.ZXB
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0298060.ZXB
- Order Code:
- FF03568
- Product Range
- MEGA 298
- Technical Datasheet:
- 0298060.ZXB Datasheet
Product Range Selector (MEGA 298)
See all from this product rangeProduct Overview
- 2000A Interrupting rating
- 119mV Typical voltage drop
- 1.504mΩ Cold resistance
- -40 to 125°C Operating temperature range
Applications
Safety, Automotive
Product Information
- :
- Time Delay
- :
- 60A
- :
- 32V
- :
- 0
- :
- MEGA 298
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4529 (€9.17) | ( ) |
5+ | €7.1955 (€8.85) | ( ) |
10+ | €6.9264 (€8.52) | ( ) |
20+ | €5.7213 (€7.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.