You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Maxi Automotive Slow Blow Blade Fuse, 40A - 

0299040.ZXNV

0299040.ZXNV - Maxi Automotive Slow Blow Blade Fuse, 40A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0299040.ZXNV
Order Code:
FF02081
Product Range
MAXI 299 Series
Technical Datasheet:
0299040.ZXNV   Datasheet
See all Technical Docs

Product Range Selector (MAXI 299 Series)

See all from this product range

Product Overview

The 0299040.ZXNV is a MAXI-series 40A, 32V time delay Fuse with diffusion pill technology, plastic body and silver-plated terminals, the MAXI® fuse provides low heat dissipation, designed and patented by Littelfuse, the MAXI fuse is ideal for motor powered applications which have large inrush currents. A typical MAXI Fuse application in today's more sophisticated automobile circuits is protection of the wiring harness by replacing the fusible wire or fusible link, which is often a plain piece of small wire.
  • 0.0014Ω Cold resistance
  • 1000A at 32VDC Interrupting rating
  • Orange body

Applications

Automotive, Motor Drive & Control

Product Information


:
Time Delay

:
40A

:
32V

:
29.21mm x 8.85mm x 34.29mm

:
MAXI 299 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

75 In stock Need more?

???PF_PDP_RSP_SUP???

€1.8252 ( €2.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.8252 (€2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.5678 (€1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.3806 (€1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.287 (€1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --