You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Maxi Blade Slow Blow Fuse, 50A -
0299050.ZXNV
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0299050.ZXNV
- Order Code:
- FF02082
- Product Range
- MAXI 299 Series
- Technical Datasheet:
- 0299050.ZXNV Datasheet
Product Range Selector (MAXI 299 Series)
See all from this product rangeProduct Overview
- 0.0011Ω Cold resistance
- 1000A at 32VDC Interrupting rating
- Red body
Applications
Automotive, Motor Drive & Control
Product Information
- :
- Time Delay
- :
- 50A
- :
- 32V
- :
- 0
- :
- MAXI 299 Series
Technical Documents (1)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6731 (€2.06) | ( ) |
10+ | €1.4391 (€1.77) | ( ) |
50+ | €1.2636 (€1.55) | ( ) |
100+ | €1.1817 (€1.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.