You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Fuse, Slow Blow, 2410, 125V, 3A -
0452003.MRL
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0452003.MRL
- Order Code:
- FF03972
- Product Range
- NANO2 Slo-Blo 452 Series
- Technical Datasheet:
- 0452003.MRL Datasheet
Product Range Selector (NANO2 Slo-Blo 452 Series)
See all from this product rangeProduct Overview
- 3A current rating
- Small size SMD fuse
- Low temperature rerating
- Wide operating temperature range -55°C to +125°C
Product Information
- :
- 3A
- :
- Slow Blow
- :
- 125VAC
- :
- 125VDC
- :
- 2410 [6125 Metric]
- :
- NANO2 Slo-Blo 452 Series
- :
- 50A
- :
- 50A
Technical Documents (3)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3328 (€1.64) | ( ) |
25+ | €0.9401 (€1.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.