You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Fuse, Very Fast Acting, 1206, 63V, 2A -
0466002.NR
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0466002.NR
- Order Code:
- FF04084
- Product Range
- 466 Series
- Technical Datasheet:
- 0466002.NR Datasheet
Product Range Selector (466 Series)
See all from this product rangeProduct Overview
- Alloy based element construction
- Flat top surface for pick-and-place operations
- Low profile for height sensitive applications
- 78.73mV Nominal voltage drop
- 0.1575W Nominal power dissipation
- 0.031Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Safety, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Product Information
- :
- 2A
- :
- Very Fast Acting
- :
- 63VAC
- :
- 63VDC
- :
- 1206 [3216 Metric]
- :
- 466 Series
- :
- 50A
- :
- 50A
Technical Documents (2)
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.575 (€0.71) | ( ) |
50+ | €0.483 (€0.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.