You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Fuse, Very Fast Acting, 1206, 63V, 2A -
0466002.NRHF
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 0466002.NRHF
- Order Code:
- FF03998
- Product Range
- 466 Series
- Technical Datasheet:
- 0466002.NRHF Datasheet
Product Range Selector (466 Series)
See all from this product rangeProduct Overview
- 2A current rating
- Low profile for height sensitive applications
- Flat top surface for pick and-place operations
- Element-covering material is resistant to industry standard cleaning operations
- Mounting pad and electrical performance are identical to Littelfuse 429 and 433 series products
- Alloy-based element construction provides superior inrush withstand characteristics
- Halogen free
Product Information
- :
- 2A
- :
- Very Fast Acting
- :
- 63VAC
- :
- 63VDC
- :
- 1206 [3216 Metric]
- :
- 466 Series
- :
- 50A
- :
- 50A
Technical Documents (4)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5712 (€0.70) | ( ) |
50+ | €0.4998 (€0.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.