You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 1206 / 3216 Metric, PolySwitch 1206L Series, 6V DC, 500mA, 1A, 0.1s - 

1206L050YR

1206L050YR - Resettable Fuse, PPTC, 1206 / 3216 Metric, PolySwitch 1206L Series, 6V DC, 500mA, 1A, 0.1s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1206L050YR
Order Code:
FF04093
Product Range
PolySwitch 1206L Series
Technical Datasheet:
1206L050YR   Datasheet
See all Technical Docs

Product Range Selector (PolySwitch 1206L Series)

See all from this product range

Product Overview

1206L050YR is a 1206L series PolySwitch® resettable PPTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
  • Hold current is 0.5A
  • Fast response to fault currents
  • Compact design saves board space
  • Low resistance
  • Low-profile
  • Compatible with high temperature solders

Product Information


:
1206 (3216 Metric)

:
PolySwitch 1206L Series

:
6VDC

:
500mA

:
1A

:
0.1s

:
100A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

20 In stock Need more?

???PF_PDP_RSP_SUP???

€0.2975 ( €0.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.2975 (€0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.2737 (€0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.2618 (€0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --