You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Time Delay Bolt On EV Fuse, 32V, 200A -
153.5395.6201
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 153.5395.6201
- Order Code:
- FF03555
- Product Range
- BF2
- Technical Datasheet:
- 153.5395.6201 Datasheet
Product Range Selector (BF2)
See all from this product rangeProduct Overview
- Voltage rating is 32VDC
- Interrupting ratings are 100A - 300A, 2000A and 400A - 500A, 1500A at 32VDC
- Recommended environmental temperature is -40˚ to 125˚C
- Tin plated copper alloy terminal, PET-GF33 (U.L. 94 flammability rating – V0) housing
- Mounting torque is 12Nm +/- 1Nm
Applications
Safety, Industrial, Automotive
Product Information
- :
- Slow Blow
- :
- 200A
- :
- 32V
- :
- 29mm x 18.8mm x 9.3mm
- :
- BF2
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.7937 (€12.05) | ( ) |
5+ | €9.4486 (€11.62) | ( ) |
10+ | €9.0916 (€11.18) | ( ) |
20+ | €7.5327 (€9.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.