You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATO Blade Fuse, Time Delay, 19mm x 5mm x 13.2mm, 80V, 30A -
166.7000.5302
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 166.7000.5302
- Order Code:
- FF04042
- Product Range
- FKS ATO Series
- Technical Datasheet:
- 166.7000.5302 Datasheet
Product Range Selector (FKS ATO Series)
See all from this product rangeProduct Overview
- 30A current rating, green housing colour
- 100mV typ voltage drop, 1.79mohm cold resistance, 1500A²s I²t
- 1000A at 80VDC interrupting rating
- Out of thermoplastic (UL 94-V0, heat-resistant) insulating body and cover
- Blade contacts, copper alloy, gal. Sn plated, edge-protected terminals
Product Information
- :
- Time Delay
- :
- 30A
- :
- 80V
- :
- 19mm x 5mm x 13.2mm
- :
- FKS ATO Series
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6406 (€6.94) | ( ) |
10+ | €4.1888 (€5.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.