You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse Holder, PCB, FK2/FKS Blade -
178.6165.0001
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 178.6165.0001
- Order Code:
- FF02745
- Product Range
- ATO FLR Series
- Also Known As:
- 178.6165.0002
- Technical Datasheet:
- 178.6165.0001 Datasheet
Product Range Selector (ATO FLR Series)
See all from this product rangeProduct Overview
- Copper alloy terminals for through-hole soldering
- Black, heat-resistant thermoplastic fuse holder body with a UL 94 V-0 flammability rating
- Leaf spring connector system, locking feature secures the fuse holder to the PCB prior to soldering
- ATO fuse type, PCB mounting method, 30Amps max current rating
- 30A Max current rating
- 80V DC Max voltage rating
Product Information
- :
- PCB Fuse Holder
- :
- 30A
- :
- ATO Blade
- :
- Solder
- :
- 1Fuses
- :
- ATO FLR Series
- :
- -
- :
- 32V
Technical Documents (2)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9631 (€3.64) | ( ) |
10+ | €2.5823 (€3.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.