You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 1812 / 4532 Metric, PolySwitch 1812L Series, 30V DC, 500mA, 1A, 0.15s - 

1812L050/30PR

1812L050/30PR - Resettable Fuse, PPTC, 1812 / 4532 Metric, PolySwitch 1812L Series, 30V DC, 500mA, 1A, 0.15s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1812L050/30PR
Order Code:
FF04101
Product Range
PolySwitch 1812L Series
Technical Datasheet:
1812L050/30PR   Datasheet
See all Technical Docs

Product Range Selector (PolySwitch 1812L Series)

See all from this product range

Product Overview

The 1812L050/30PR is a surface mount PTC Resettable Fuse with solder-plated Copper terminals. This low-profile resettable fuse compatible with high temperature solders and provides over-current protection for applications where resettable protection is desired. This 1812L series fuse supports level 1, J-STD-020C moisture sensitivity and features fast response to fault currents.
  • Low resistance
  • Fast response to fault currents
  • Compact design saves board space
  • Plug and play protection for motherboards and peripherals
  • -40 to 85°C Operating/storage temperature range

Applications

Computers & Computer Peripherals, Consumer Electronics

Warnings

Operation beyond the specified rating may result in damage and possible arcing and flame.

Product Information


:
1812 (4532 Metric)

:
PolySwitch 1812L Series

:
30VDC

:
500mA

:
1A

:
0.15s

:
100A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

40 In stock Need more?

???PF_PDP_RSP_SUP???

€0.7935 ( €0.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7935 (€0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.713 (€0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.5865 (€0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --