You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 2920 / 7351 Metric, PolySwitch 2920L Series, 60V DC, 500mA, 1A, 4s - 

2920L050DR

2920L050DR - Resettable Fuse, PPTC, 2920 / 7351 Metric, PolySwitch 2920L Series, 60V DC, 500mA, 1A, 4s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2920L050DR
Order Code:
FF04111
Product Range
PolySwitch 2920L Series
Technical Datasheet:
2920L050DR   Datasheet
See all Technical Docs

Product Range Selector (PolySwitch 2920L Series)

See all from this product range

Product Overview

The 2920L050DR is a POLYFUSE® Resettable PTC device provides surface mount overcurrent protection for medium voltage applications where space is at a premium and resettable protection is desired.
  • Fast response to fault currents
  • High voltage
  • Low profile
  • Hold current of 500mA
  • Trip current of 1A

Product Information


:
2920 (7351 Metric)

:
PolySwitch 2920L Series

:
60VDC

:
500mA

:
1A

:
4s

:
10A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.6069 ( €0.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.6069 (€0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.5593 (€0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.5117 (€0.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --