You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 2920 (7351 Metric), PolySwitch 2920L Series, 24V DC, 3.3A, 5.5A, 5s - 

2920L330/24MR

2920L330/24MR - Resettable Fuse, PPTC, 2920 (7351 Metric), PolySwitch 2920L Series, 24V DC, 3.3A, 5.5A, 5s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2920L330/24MR
Order Code:
FF04116
Product Range
PolySwitch 2920L Series
Technical Datasheet:
2920L330/24MR   Datasheet
See all Technical Docs

Product Range Selector (PolySwitch 2920L Series)

See all from this product range

Product Overview

2920L330/24MR is a 2920L series surface mount resettable fuse. It provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired. Application includes IEEE 1394 port protection, powered ethernet port protection (IEEE 802.3 af), automotive electronic control module protection, low voltage telecom equipment protection.
  • Fast response to fault currents
  • High voltage, low-profile
  • 3.3A hold current, 5.5A trip current, 24V max voltage rating
  • 40A max fault current rating, 2W max power dissipation
  • 0.055 to 0.015ohm resistance range, 5s max time to trip (8A current)
  • 5Sec max time to trip time, 24V voltage rate
  • Solder plated copper (solder material: matte tin(Sn)) terminal material
  • 6°C/second max ramp-down rate
  • Operating temperature range from -40°C to 85°C

Product Information


:
2920 (7351 Metric)

:
PolySwitch 2920L Series

:
24VDC

:
3.3A

:
5.5A

:
5s

:
40A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1.521 ( €1.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.521 (€1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.4391 (€1.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.287 (€1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --