You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cartridge Fuseholder, 5mm x 20mm, 250V AC, 10A -
65600001009
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 65600001009
- Order Code:
- FF03902
- Product Range
- 656 Series
- Technical Datasheet:
- 65600001009 Datasheet
Product Range Selector (656 Series)
See all from this product rangeProduct Overview
- Black thermoplastic UL94 V-0 holder material
- 250V rated voltage
- 10A /2.5W maximum current/ power
- Solder pins 0.4mm×1.1mm
Footnotes
Product Information
- :
- Cartridge Fuse Holder
- :
- 10A
- :
- 5mm x 20mm
- :
- Pin
- :
- 1Fuses
- :
- 656 Series
- :
- 250V
- :
- 250V
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7017 (€2.09) | ( ) |
10+ | €1.1305 (€1.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.