You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 1812 / 4532 Metric, PolySwitch miniSMDC Series, 24V DC, 1.1A, 2.2A - 

MINISMDC110F/24-2

MINISMDC110F/24-2 - Resettable Fuse, PPTC, 1812 / 4532 Metric, PolySwitch miniSMDC Series, 24V DC, 1.1A, 2.2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MINISMDC110F/24-2
Order Code:
FF04162
Product Range
PolySwitch miniSMDC Series
See all Technical Docs

Product Range Selector (PolySwitch miniSMDC Series)

See all from this product range

Product Overview

MINISMDC110F/24-2 is a miniSMDC series PolySwitch® resettable PPTC. It provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
  • Small 1812 footprint
  • Fast time-to-trip
  • Low resistance
  • Recognized to UL 1434
  • Conforms to IEC 60730-1, Clauses 12, 15, 16, 17, J15 and J17

Footnotes

This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.

Product Information


:
1812 (4532 Metric)

:
PolySwitch miniSMDC Series

:
24VDC

:
1.1A

:
2.2A

:
0.5s

:
20A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.4284 ( €0.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.4284 (€0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.4046 (€0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.3808 (€0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --