You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bidirectional ESD Suppressor Protection Device, 150V, 0603, 24V -
PGB1010603MR
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- PGB1010603MR
- Order Code:
- SC18129
- Product Range
- PGB10
- Technical Datasheet:
- PGB1010603MR Datasheet
Product Range Selector (PGB10)
See all from this product rangeProduct Overview
- Ultra low capacitance and single line protection
- Low leakage current
- Fast response time
- Withstands multiple ESD strikes
- Compatible with pick and place processes
- ESD capability up to 8KV according to IEC 61000-4-2
- Peak voltage of 500V
- Clamping voltage of 150V
- Rated voltage is 24VDC
- Operating temperature range from -65°C to 125°C
Applications
Safety, Portable Devices, Consumer Electronics
Product Information
- :
- 150V
- :
- 0603
- :
- 2Pins
- :
- 24V
- :
- -
- :
- PGB10
- :
- -
Technical Documents (2)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5593 (€0.69) | ( ) |
20+ | €0.3332 (€0.41) | ( ) |
100+ | €0.2737 (€0.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.