You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resettable Fuse, PPTC, 2920 / 7351 Metric, PolySwitch SMD Series, 30V DC, 1.1A, 2.2A, 0.5s -
RF0318-000
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- RF0318-000
- Order Code:
- FF04170
- Product Range
- PolySwitch SMD Series
- Technical Datasheet:
- RF0318-000 Datasheet
Product Range Selector (PolySwitch SMD Series)
See all from this product rangeProduct Overview
- Assist in meeting regulatory requirements
- 1.1A Hold current
- 2.2A Trip current
- Small footprint
- Fast time-to-trip
- Low resistance
- 100% matte tin with nickel underplate
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices
Product Information
- :
- 2920 (7351 Metric)
- :
- PolySwitch SMD Series
- :
- 30VDC
- :
- 1.1A
- :
- 2.2A
- :
- 0.5s
- :
- 40A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.3393 (€0.42) | ( ) |
50+ | €0.2925 (€0.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.