You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resettable Fuse, PPTC, PolySwitch RUEF Series, 30V, 3A, 6A, 10.8s, Rectangular -
RUEF300
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- RUEF300
- Order Code:
- FF04175
- Product Range
- PolySwitch RUEF Series
- Technical Datasheet:
- RUEF300 Datasheet
Product Range Selector (PolySwitch RUEF Series)
See all from this product rangeProduct Overview
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- 3.00A IH, 6.00A IT, 30VDC/30VAC RMS Vmax, 100DCADC/70ACARMS Imax
- 2.00W typ PD, 15.00A/10.8s max time to trip
- 0.020 ohm to 0.050 ohm r range, 24AWG lead size
- Cured, flame-retardant epoxy polymers, meets UL 94V-0 insulating material
- Operation temperature range from -40°C to 85°C
Product Information
- :
- PolySwitch RUEF Series
- :
- 30V
- :
- 3A
- :
- 6A
- :
- 10.8s
- :
- Rectangular
- :
- 100A
- :
- 5.8mm
- :
- -
- :
- 11.4mm
- :
- 3mm
- :
- 16.5mm
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.414 (€0.51) | ( ) |
10+ | €0.3795 (€0.47) | ( ) |
50+ | €0.3105 (€0.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.