You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode, SMAJ1, Bidirectional, 15 V, 24.4 V, DO-214AC (SMA), 2 Pins -
SMAJ15CA
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- SMAJ15CA
- Order Code:
- SC21355
- Product Range
- SMAJ1
- Technical Datasheet:
- SMAJ15CA Datasheet
Product Range Selector (SMAJ1)
See all from this product rangeProduct Overview
- 400W Peak pulse power capability at 10x1000μs waveform
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
1ps from 0V to V(BR) Minimum fast response time - Available in unidirectional and bidirectional
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Product Information
- :
- SMAJ1
- :
- Bidirectional
- :
- 15V
- :
- 24.4V
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 16.7V
- :
- 18.5V
- :
- 400W
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (3)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.161 (€0.20) | ( ) |
50+ | €0.161 (€0.20) | ( ) |
250+ | €0.138 (€0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.