You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIP3 32 Melody Plugin Door Chime, White - 

B7531WH

B7531WH - MIP3 32 Melody Plugin Door Chime, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LLOYTRON LLOYTRON
Manufacturer Part No:
B7531WH
Order Code:
IT45357
Also Known As:
GTIN UPC EAN: 5052337011094

Product Overview

The 32 melody plug in door chime from Lloytron features 3rd generation MIP System technology that allows you to select different sounds for different bell pushes and other transmitters with the flick of a switch, so you can identify which door or room has been activated. It is backwards compatible with previous MIP System generations and has 32 high quality true sounds selectable. The B7531 has a huge 200m wireless unobstructed range.
  • 32 High quality true sounds including Big Ben, Westminster chimes, 6x tubular bells, 5x ding dongs, buzzers, festive tunes, sound effects & Stop Thief message
  • Includes a window sticker to ward off cold callers from your door
  • Wire free, easy DIY installation
  • Plugs into any standard UK wall socket with low power consumption
  • Variable volume control
  • Current melody playback
  • Flashing strobe indicator
  • Waterproof bell push with battery included
  • Chime dimensions (HxW): 9.5x5.5cm
  • Colour: White
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5052337011094

6 In stock Need more?

???PF_PDP_RSP_SUP???

€21.4935 ( €26.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.4935 (€26.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €20.6195 (€25.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --