You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32 Melody Plug Through Chime Receiver -
B7936WH
- Manufacturer:
 - LLOYTRON LLOYTRON
 - Manufacturer Part No:
 - B7936WH
 - Order Code:
 - IT45419
 - Product Range
 - -
 - Also Known As:
 - GTIN UPC EAN: 5052337011568
 
Product Overview
- Chime receiver operates with an MIP System transmitter, ideal for those who already have an MIP System and are looking to add an additional/replacement receiver
 - Receiver has variable volume control up to 80dB, flashing strobe light indicator, and plays from a selection of 32 high quality true sound melodies
 - Unobstructed range of 200m, this plug-through chime receiver can be used around the home, outbuildings or business
 - Plug-in to your garage to never miss a home delivery or be alerted in the stock room when a customer needs attention at the reception desk
 - Linking wirelessly, there are no unattractive wires and no damage to walls to install; simply link up to any MIP transmitter and go!
 - Clever design allows for a plug-through option so you don't lose use of that valuable socket.
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Product Information
- :
 - -
 - :
 - UK Type G
 
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 5+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €11.3275 (€13.93) | ( ) | 
| 5+ | €10.81 (€13.30) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























