You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI over Cat5e / Cat6 Extender with IR, 50m -
C-HDMI-EX-01-R
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- C-HDMI-EX-01-R
- Order Code:
- AV27368
- Also Known As:
- GTIN UPC EAN: 8400800034397
- Technical Datasheet:
- C-HDMI-EX-01-R Datasheet
Product Range Selector (LMS HDMI Extenders)
See all from this product rangeProduct Overview
- Extend HDMI up to approx. 100m range
- Integrated IR relay for remotes
- Supports HDMI1.4a with HD audio, 3D and 8-bit deep colour video formats
- Compatible with resolutions from 480p to 1080p (Full HD)
- Plug and play connection and installation
- Dimensions (HxWxD): 22x43x81mm
Product Information
- :
- LMS HDMI Extenders
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.9536 (€83.58) | ( ) |
3+ | €62.6301 (€77.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.