You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, 24K Gold Connectors, Retail Boxed, 15m Black -
C-HDMI2.0-15-BX
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- C-HDMI2.0-15-BX
- Order Code:
- AV27461
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800030771
- Technical Datasheet:
- C-HDMI2.0-15-BX Datasheet
Product Overview
- Premium grade ultra speed HDMI cable with Ethernet
- Supports transfer rates up to 13.8Gb/s @30Hz
- Enabling 4K, UHD and Virtual Reality experiences
- Enables lifelike colours with DolbyTrueHD and DTS-HD audio
- 4 Layer RF shielding with 24K Gold HDMI connectors
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug to HDMI Plug
- :
- HDMI A Plug
- :
- 49ft
- :
- 15m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.512 (€36.30) | ( ) |
5+ | €27.251 (€33.52) | ( ) |
25+ | €25.109 (€30.88) | ( ) |
50+ | €23.443 (€28.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.