You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Ultra High Speed 8K 60Hz HDMI 2.1 Certified Lead, Male to Male, Gold Contacts, 1.5m -
C-HDMI2.1-1.5
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- C-HDMI2.1-1.5
- Order Code:
- AV29602
- Product Range
- LMS Data Premium 8K HDMI 2.1 Certified Leads
- Also Known As:
- GTIN UPC EAN: 8400800041395
- Technical Datasheet:
- C-HDMI2.1-1.5 Datasheet
Product Range Selector (LMS Data Premium 8K HDMI 2.1 Certified Leads)
See all from this product rangeProduct Overview
- Premium certified ultra high speed HDMI 2.1 cable
- HDMI 2.1 certified, supporting resolutions up to 8K @60Hz and 4K @120Hz
- Bandwidth capability up to 48Gb/s
- Supports dynamic HDR formats
- Low EMI to reduce electrical interference
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 4.92ft
- :
- 1.5m
- :
- Black
- :
- LMS Data Premium 8K HDMI 2.1 Certified Leads
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.892 (€10.94) | ( ) |
3+ | €8.541 (€10.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.