You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP CCTV PoE Passive Splitter Cables -
C-SPLT-POE
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- C-SPLT-POE
- Order Code:
- SR09618
- Technical Datasheet:
- C-SPLT-POE Datasheet
Product Overview
- Passive IP-CCTV PoE kit
- Inject DC IP camera power directly into cabling
- Supports most 5V DC, 12V DC and up to 50V DC power
- Ideal for powering remotely deployed IP-CCTV cameras
- Compatible with most Cat5, Cat5e and Cat6 cabling
- Works with up to approx. 40m of data cabling
- Plug 'n' play installation into most networking setups
- Saves time and money on electrical pre-wiring
Contents
Contents: PoE injector (RJ45 plug + male 2.1mm DC power jack) and PoE splitter (RJ45 splitter + female 2.1mm DC power plug)
Footnotes
Product Information
- :
- CCTV PoE Passive Splitter Cables
- :
- Non-PoE IP Security Cameras
Technical Documents (1)
286 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3475 (€6.58) | ( ) |
3+ | €5.0025 (€6.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.