You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15U 19" Black EcoNetCab Steel Floor Standing Rack Enclosure - 860x600x1000mm -
CAB-FE-15U-6100
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-FE-15U-6100
- Order Code:
- EN84530
- Product Range
- LMS Data 19" Floor Standing
- Also Known As:
- GTIN UPC EAN: 8400800025319
Product Range Selector (LMS Data 19" Floor Standing)
See all from this product rangeProduct Overview
Contents
Contents: Cabinet (assembled), fixed vented shelf, rooftop fan tray, castors and jacking feet, M6 nuts and screws
Footnotes
Warnings
Product Information
- :
- 15U
- :
- Black
- :
- 860mm
- :
- 600mm
- :
- 1000mm
- :
- 33.86"
- :
- 23.63"
- :
- 39.37"
- :
- 666.7mm
- :
- LMS Data 19" Floor Standing
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €454.25 (€558.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























