You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
42U 19" Black EcoNetCab Steel Floor Standing Rack Enclosure - 2050x800x600mm -
CAB-FE-42U-86
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-FE-42U-86
- Order Code:
- EN83435
- Also Known As:
- GTIN UPC EAN: 8400800020765
Product Range Selector (LMS Data 19" Floor Standing)
See all from this product rangeProduct Overview
Contents
Contents: Cabinet (assembled), fixed vented shelf, rooftop fan tray, castors and jacking feet, M6 nuts and screws, front vertical cable management
Footnotes
Warnings
Product Information
- :
- LMS Data 19" Floor Standing
- :
- 42U
- :
- 80.71"
- :
- 31.5"
- :
- 23.62"
- :
- Steel
- :
- 2050mm
- :
- 800mm
- :
- 600mm
- :
- 73.5"
- :
- 1866.9mm
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €803.25 (€988.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.