You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L Type Support Rails for 600mm Deep 19" Rack Enclosure - 330x60x44mm (Pack of 2) - 

CAB-LRAIL600

CAB-LRAIL600 - L Type Support Rails for 600mm Deep 19" Rack Enclosure - 330x60x44mm (Pack of 2)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
CAB-LRAIL600
Order Code:
EN84023
Also Known As:
GTIN UPC EAN: 8400800026835
Technical Datasheet:
CAB-LRAIL600   Datasheet
See all Technical Docs

Product Overview

  • Sheet steel construction
  • Supports heavy 19" devices by fixing to mounting angles
  • Easy mounting
  • Colour: galvanised
  • Load capacity: 100kg

Product Information


:
L Type Support Slide Rail

:
LMS Data 19" Enclosures

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800026835

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€29.952 ( €36.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €29.952 (€36.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --