You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21U 450mm Deep Wall Enclosure -
CAB-W21U-EL450
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-W21U-EL450
- Order Code:
- EN85217
- Also Known As:
- GTIN UPC EAN: 8400800025289
- Technical Datasheet:
- CAB-W21U-EL450 Datasheet
Product Overview
- Class-leading 21U wall-mount, full-width data enclosure
- ETSI 19” front/rear profiles
- Lockable glass door, reversible if required
- Wall mountable with removable side panels
- Power-coated BLACK and robust grey finish
- Easy-to-install wall deployment - pre built
Product Information
- :
- 21U
- :
- Steel
- :
- Black, Grey
- :
- 1020mm
- :
- 550mm
- :
- 450mm
- :
- 40.16"
- :
- 21.7"
- :
- 17.72"
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €395.8695 (€486.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.