You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9U Flat Packed 450mm Deep Wall Enclosure -
CAB-WFP55-9U450
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-WFP55-9U450
- Order Code:
- EN85331
- Also Known As:
- GTIN UPC EAN: 8400800035363
- Technical Datasheet:
- CAB-WFP55-9U450 Datasheet
Product Overview
- 19" Wall mounted data enclosure
- Flat packed so ideal for locations with access issues
- Quality alloy finish that's black powder coated
- Robust mounting options
- Toughened safety glass and removeable side panels
- Dimensions: 9Ux550x400mm
Product Information
- :
- 9U
- :
- Steel
- :
- Black
- :
- 399.6mm
- :
- 550mm
- :
- 450mm
- :
- 15.73"
- :
- 21.65"
- :
- 17.72"
- :
- 44.4mm
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €133.584 (€164.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.