You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed Vented Rack Shelf for 600mm Deep 19" Rack Enclosure - 483x305x15mm - 

CABSHEL-FE-600

CABSHEL-FE-600 - Fixed Vented Rack Shelf for 600mm Deep 19" Rack Enclosure - 483x305x15mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
CABSHEL-FE-600
Order Code:
EN84015
Product Range
-
Also Known As:
GTIN UPC EAN: 8400800010551
Technical Datasheet:
CABSHEL-FE-600   Datasheet
See all Technical Docs

Product Overview

Vented rack shelf that fits a 600mm deep cabinet, but needs space either side for it to fit.
  • Sheet steel construction
  • Four fixing points
  • Vented design
  • Colour RAL 9005 (black)
  • Load capacity: 50kg
  • Dimensions (WxHxD): 489x300x15mm

Product Information


:
483mm

:
305mm

:
LMS Data 19" Enclosures

:
18.31"

:
12.01"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800010551

6 In stock Need more?

???PF_PDP_RSP_SUP???

€23.7405 ( €29.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €23.7405 (€29.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --