You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600VA SLA Intelligent 2U Rack Mount UPS - 4 Outlets -
LMSP600RI
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- LMSP600RI
- Order Code:
- CS28538
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800024206
- Technical Datasheet:
- LMSP600RI Datasheet
Product Overview
- Supports 110/120V or 220/230/240V @ 50/60Hz
- Four high density IEC output ports
- Additional support for telephone and fax systems
- Onboard LCD status display with audible warnings
- USB Socket for Windows monitoring utility
- Maintenance free SLA battery chemistry
- User replaceable fuse design reduces downtime
- 2U Rack-mountable housing with grab handles
Warnings
Product Information
- :
- ITE
- :
- 600VA
- :
- 4Outlets
- :
- 240VAC
- :
- -
- :
- 230V
- :
- -
- :
- 350mm
- :
- 480mm
- :
- 88mm
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €182.6721 (€224.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.