You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U 12 Way 13A Mains Sockets to IEC C20 Socket Surge Protected Vertical PDU -
PDU-12WS-V-UK-M-SP-1U
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- PDU-12WS-V-UK-M-SP-1U
- Order Code:
- EN84667
- Technical Datasheet:
- PDU-12WS-V-UK-M-SP-1U Datasheet
Product Range Selector (LMS Data PDU-xWS)
See all from this product rangeProduct Overview
- 12 Way vertical PDU
- Surge protection and earth validation LEDs
- For cabinets of 18U or larger
- IEC-20 socket to 12x mains sockets
- 13A current rating
- Robust aluminium construction
- Ideal for data, telecoms, broadcasts & HVAC applications
Product Information
- :
- 12Outlets
- :
- 240V
- :
- 13A
- :
- 830mm
- :
- 50mm
- :
- -
- :
- 32.6"
- :
- 1.97"
- :
- -
- :
- LMS Data PDU-xWS
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.9549 (€67.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.