You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12 Way Switched 13A Mains Sockets Vertical PDU - 

PDU-12WS-V

PDU-12WS-V - 12 Way Switched 13A Mains Sockets Vertical PDU
PDU-12WS-V - 12 Way Switched 13A Mains Sockets Vertical PDU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
PDU-12WS-V
Order Code:
EN85626
Technical Datasheet:
PDU-12WS-V   Datasheet
See all Technical Docs

Product Range Selector (LMS Data PDU-xWS)

See all from this product range

Product Overview

The new PDU-12WS-V is a robust, non-surged protected PDU which features effective electrical distribution to its integral, 12-way, UK-socketed 3-pin sockets. Combining a fully certified UK plug input combined with a compatible heavy load power flex means you can be assured this LMS Data PDU can work without problems, 24/7. Ideal for data, telco and broadcast applications, with the added benefit of a low-profile, 1U hight and the ability to be mounted vertically in almost all floor, telco and server enclosures via the standard mount slots. Robust in design, with an integral neon illuminated rocker switch for assured functionality, the LMS Data PDU is designed to deliver maximum electrical power - today and tomorrow.
  • Vertical, high-density Power Distribution Unit (PDU)
  • UK-plug style plug power input
  • 12-Way UK, 3-Pin Power Outlets
  • Robust, black aluminium design for industrial use
  • Neon on/off power switch for assured control
  • Maximum power rating - 4000W (approx.)
  • 1.8 Metre (approx.) power cordage
  • Ideal for data, telecom, broadcast and HVAC applications

Product Information


:
12Outlets

:
240V

:
13A

:
770mm

:
45mm

:
1.8m

:
30"

:
1.77"

:
5.90ft

:
LMS Data PDU-xWS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

???PF_PDP_RSP_SUP???

€43.562 ( €53.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €43.562 (€53.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €41.124 (€50.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --