You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rack Mount Schuko Plug PDU, 16-Gang, Vertically Mounted, 16A -
PDU-16WS-V-SCH-SCH
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- PDU-16WS-V-SCH-SCH
- Order Code:
- EN85717
- Product Range
- LMS Data PDU-xWS
Product Range Selector (LMS Data PDU-xWS)
See all from this product rangeProduct Overview
- Standardised Schuko 16A power plug
- 1U vertically mounted, attaches to internal profiles
- Neon on/off rocker switch to prevent accidental turn off
- Create instant power feeds to your data, telecom, server and H/VAC
- Provide effective power for cabinet cooling fans, UPS systems
- Ideal as stand-alone trailing sockets outside the cabinet
- Robust, black aluminium design for industrial use
- Max. power rating: 4kW approx.
Product Information
- :
- 16Outlets
- :
- 250V
- :
- 16A
- :
- 1.8m
- :
- 5.9ft
- :
- LMS Data PDU-xWS
Technical Documents (0)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €78.1794 (€96.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.