You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Horizontal PDU, 6 Way, 16A Plug, 2m Lead -
PDU-6WS-H-SP-16CMDO
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- PDU-6WS-H-SP-16CMDO
- Order Code:
- EN84507
- Product Range
- LMS Data - PDU-xWS Series
- Also Known As:
- GTIN UPC EAN: 8400800021656
- Technical Datasheet:
- PDU-6WS-H-SP-16CMDO Datasheet
Product Range Selector (LMS Data - PDU-xWS Series)
See all from this product rangeProduct Overview
- Horizontal, high-density Power Distribution Unit (PDU)
- Heavy-load 16A Commando style 3-pin plug
- Integral electrical surge protection circuit
- Compatible, heavy-load power cable
- 6x Standardised UK output power sockets
- Robust, black aluminium design for industrial use
- Neon on/off power switch for assured control
- Maximum power rating - 4000W
- 2m (approx.) Power cordage
Product Information
- :
- 6Outlets
- :
- 240V
- :
- 16A
- :
- 465mm
- :
- 65mm
- :
- 2m
- :
- 18.3"
- :
- 2.56"
- :
- 6.6ft
- :
- LMS Data - PDU-xWS Series
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.405 (€66.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.