You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X-Series 700W ATX PSU -
X700
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- X700
- Order Code:
- CS29551
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800027030
- Technical Datasheet:
- X700 Datasheet
Product Overview
- Power outputs: 1x 24-Pin, 1x 4-Pin (12V), 1x 6-Pin PCI-Ex, 4x SATA, 3x 4-Pin, 1x FDD
- QuietFan Technology for lower acoustics
- Integral Over-Voltage protection and EMI suppression
- Full Intel v2.03 compliance for peripheral usage
- Quality components with long MTBF
Contents
PSU only
Product Information
- :
- ITE
- :
- 9Outputs
- :
- 700W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 220V
- :
- -
- :
- 220V AC to 230V AC
- :
- 230V
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.383 (€37.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.