You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3g Double Bubble Epoxy Glue, 50 Pack -
2015058
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 2015058
- Order Code:
- SA03399
- Also Known As:
- GTIN UPC EAN: 5010266011660
- Technical Datasheet:
- 2015058 Datasheet
Product Overview
- Easy to use
- Clear when cured
- Ideal maintenance product
- Supplied in boxes of 50
- Spatulas and mixing palettes included
Product Information
- :
- Epoxy - 2 Part
- :
- Transparent
- :
- Room Temperature
- :
- -
- :
- Stick
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €83.5029 (€102.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.