You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Original Superglue, 3g -
2633195
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 2633195
- Order Code:
- SA03535
- Also Known As:
- GTIN UPC EAN: 5390331297947
- Technical Datasheet:
- 2633195 Datasheet
Product Overview
- Clean & precise – With soft rubber grips and a precision applicator, the instant adhesive is easy to handle
- Multi purpose glue: can be used on a variety of materials, including metal, paper, plastic, porcelain, leather and wood
- Quick and strong: power glue bonds in seconds and is ideal for use on non-porous surfaces - instant strength with just one drop!
- Convenient tube: easy to open, self-piercing and anti-clog-cap - no more drying out
- Ideal for home & office repairs, school projects & crafts
Product Information
- :
- Medium Viscosity
- :
- -
- :
- 3g
- :
- -
- :
- Cyanoacrylate
- :
- Humidity
- :
- Transparent
- :
- Tube
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.2483 (€5.23) | ( ) |
5+ | €3.9865 (€4.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.