You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Threadlocker 19g Stick - High Strength -
268 19G
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 268 19G
- Order Code:
- SA03335
- Also Known As:
- GTIN UPC EAN: 5010266007113
- Technical Datasheet:
- 268 19G Datasheet
Product Overview
- High strength threadlocking adhesive
- Heavy duty strength and performance for high strength applications
- Recommended for applications where disassembly is not required
- Maximum strength
- Supplied in a 19g twist stick
Product Information
- :
- Acrylic
- :
- High Strength
- :
- Red
- :
- Stick
- :
- -
- :
- 19g
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.603 (€22.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.