You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
270 Threadlocker Adhesive - High Strength, 50ml -
270 BO 50ML
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 270 BO 50ML
- Order Code:
- SA04548
- Product Range
- Loctite - 270
- Also Known As:
- GTIN UPC EAN: 5010266000749
- Technical Datasheet:
- 270 BO 50ML Datasheet
Product Range Selector (Loctite - 270)
See all from this product rangeProduct Overview
- High strength
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids
- Works on all metals, including passive substrates (e.g. stainless steel, aluminium, plated surfaces)
- P1 NSF Reg. No.: 123006
- Can be disassembled by heating to 300°C
Product Information
- :
- Threadlocking
- :
- High Strength
- :
- Low Viscosity
- :
- Green
- :
- Bottle
- :
- 50ml
- :
- -
- :
- Loctite - 270
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.6505 (€45.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.