You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
290 Threadlocker Adhesive - Medium/High Strength, 50ml -
290 BO 50ML
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 290 BO 50ML
- Order Code:
- SA04549
- Also Known As:
- GTIN UPC EAN: 5010266290539
- Technical Datasheet:
- 290 BO 50ML Datasheet
Product Overview
- Prevents fastener loosening on vibrating assemblies, e.g., pumps, gear boxes, or presses
- Ideal for locking preassembled fasteners, e.g. instrumentation fasteners, electrical connectors and set screws
- Works on metal only
- Requires heat for disassembly
Product Information
- :
- Dimethacrylate
- :
- Medium to High Strength
- :
- Low Viscosity
- :
- Green
- :
- Bottle
- :
- 50ml
- :
- 54.1g
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.056 (€52.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.