You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40ml Non-Corrosive Tempflex Sealant Adhesive -
5145
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 5145
- Order Code:
- SA00605
- Product Range
- -
- Technical Datasheet:
- 5145 Datasheet
Product Overview
- Stress relief
- Junction box sealing
- Waterproofing high voltage components
- Bonding PCBs into housings
- Sealing and gasketing electrical devices
- Protecting and encapsulating corrosion sensitive parts
- Repairing silicone rubber gaskets
- Kit Content:
- 40ml adhesive sealant 5145 in tube form
- 2 dispensing needles
Product Information
- :
- Silicone - 1 Part
- :
- Tube
- :
- Transparent
- :
- 40ml
- :
- -
- :
- -
Technical Documents (2)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €28.704 (€35.31) | ( ) |
| 5+ | €26.3695 (€32.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























