You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
577 Thread Sealant - Medium Strength, 50ml -
577 ACC 50ML
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 577 ACC 50ML
- Order Code:
- SA04556
- Also Known As:
- GTIN UPC EAN: 5010266011967
- Technical Datasheet:
- 577 ACC 50ML Datasheet
Product Overview
- Excellent chemical resistance
- Medium strength for ease of disassembly
- Cures on active and inactive metals
- Registered to NSF Category P1
- DVGW Approval (EN 751-1): DVGW Reg. No. NG-5146CQ0312
- KIWA GASTEC QA AR 214 certified for hydrogen gas systems
- Easy to apply
- Instant low pressure seal
- Suitable for all metals
- Locks connection against vibration-induced loosening and other stresses
Product Information
- :
- Dimethacrylate
- :
- Medium Strength
- :
- High Viscosity
- :
- Yellow
- :
- Bottle
- :
- 50ml
- :
- 55g
- :
- -
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.3594 (€29.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.