You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EA 3430 2-Component Epoxy Adhesive, 50ml -
EA 3430 DC 50ML
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- EA 3430 DC 50ML
- Order Code:
- SA04553
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010266410142
- Technical Datasheet:
- EA 3430 DC 50ML Datasheet
Product Overview
- Ultra-clear bond line
- Easy and fast to apply at room temperature
- Water resistant
- General purpose bonder - suitable for a wide range of substrates
- Note: Loctite EA 3430 50ml does not come with an applicator, a dispensing gun is required
Footnotes
Product Information
- :
- Epoxy - 2 Part
- :
- Transparent
- :
- Room Temperature
- :
- -
- :
- Cartridge
- :
- 50ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.4296 (€30.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.