You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HY 4090 2-Part Hybrid Universal Structural Bonder, 50g - 

HY 4090 DC 50G

HY 4090 DC 50G - HY 4090 2-Part Hybrid Universal Structural Bonder, 50g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
HY 4090 DC 50G
Order Code:
SA04551
Also Known As:
GTIN UPC EAN: 5010266006246
Technical Datasheet:
HY 4090 DC 50G   Datasheet
See all Technical Docs

Product Overview

LOCTITE HY 4090 is an off-white to light yellow, high viscosity, 2-part hybrid, universal structural bonder with high humidity and vibration resistance. LOCTITE HY 4090 is a high viscosity, off-white to light yellow gel. It opens completely new application areas in structural bonding – for the very first time combining instant adhesive properties with those for epoxies to give more striking benefits. Fixture time of 90 - 180 seconds and suitable for gaps up to 5 mm. Resistant to vibration, shock loads and impacts with the ability to bond dissimilar substrates. Best application results are achieved with LOCTITE® 50 ml Adhesive Mixing Nozzle (item 1826921), LOCTITE® 400 ml Adhesive Mixing Nozzle (item 1573135), LOCTITE® 96001 (item 267452) or LOCTITE® 983439 (item 218311).
  • Vibration, shock loads and impact resistance
  • Temperature resistance up to 150 °C
  • Gap filling up to 5mm
  • High moisture resistance
  • UV resistant allowing outdoor applications

Product Information


:
Cyanoacrylate, Epoxy

:
Transparent

:
Room Temperature

:
7.1MPa

:
Cartridge

:
50ml

:
50g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010266006246

14 In stock Need more?

???PF_PDP_RSP_SUP???

€65.4966 ( €80.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €65.4966 (€80.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --