You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
315 Output Adhesive Kit 25ml with 7386 Activator 18ml -
OUTPUT315
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- OUTPUT315
- Order Code:
- SA00606
- Technical Datasheet:
- OUTPUT315 Datasheet
Product Overview
- Bonding electronic components such as heat generating processors and power transistors to heat sinks
- Bonding heat sinks to PCBs
- Kit Content:
- 25ml adhesive 315 in syringe form
- 18ml activator in brush top bottle
Product Information
- :
- Grab
- :
- Syringe
- :
- Transparent
- :
- 43ml
- :
- -
- :
- -
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.3947 (€71.83) | ( ) |
5+ | €56.5929 (€69.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.