You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SF 7400 Solvent-Based Electronic Marking Ink, 20ml -
SF 7400 20ML
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- SF 7400 20ML
- Order Code:
- SA04563
- Also Known As:
- GTIN UPC EAN: 5010266004617
- Technical Datasheet:
- SF 7400 20ML Datasheet
Product Overview
- Dries quickly
- Formulated for electronic applications
- Provides clear visual indication
- Excellent adhesion to various substrates
Product Information
- :
- -
- :
- Electronics
- :
- Bottle
- :
- Red
- :
- 20ml
- :
- 20g
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.2287 (€43.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.