You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Superglue, 5g -
SG PRECISION 5G
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- SG PRECISION 5G
- Order Code:
- SA04531
- Also Known As:
- GTIN UPC EAN: 5010305061670
- Technical Datasheet:
- SG PRECISION 5G Datasheet
Product Overview
- With a durable rubber-infused gel formula taking up to 1 minute to cure
- This strong glue is ideal for vertical applications, suitable for materials requiring high flexibility and ideal for larger jobs that needs a bit of adjustments
- This glue is suitable for various materials such as china or rubber and can also be used as a wood glue, metal glue or plastic glue (except PE, PP)
- With instant strength in a single drop, LOCTITE Precision superglue combines cyanoacrylate technology to ensure durability whilst drying transparently
- Not only water and dishwasher resistant but also shock and temperature resistant. This proves ideal for use in a range of locations
Product Information
- :
- -
- :
- -
- :
- 5g
- :
- -
- :
- Cyanoacrylate
- :
- -
- :
- Transparent
- :
- Bottle
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9498 (€8.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.